Cart

DSPIC33FJ64MC508A-E/PT

MICROCHIP DSPIC33FJ64MC508A-E/PT

image shown is a representation only

MICROCHIP

dsPIC33FJ 64K TQFP80 125°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ64MC508A-E/PT
Rutronik No.: ICMCU23808
Unit Pack: 160
MOQ: 160
package: TQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.69 $
910.40 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
69 pins
Package
TQFP80
T(A)max
125 °C
ADC Samplerate
500
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
0
Frequency (max)
40 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No. PWM
8
max No.ADC
18 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?