Cart

DSPIC33FJ64GS608-I/PT

MICROCHIP DSPIC33FJ64GS608-I/PT

image shown is a representation only

MICROCHIP

dsPIC33FJ 64K TQFP80 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ64GS608-I/PT
Rutronik No.: ICMCU20872
Unit Pack: 119
MOQ: 119
package: TQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.49 $
772.31 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
9000 Byte
Digital I/O
58 pins
Package
TQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
0
Frequency (max)
40 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No. PWM
8
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?