Cart

DSPIC33FJ32MC202-E/MM

MICROCHIP DSPIC33FJ32MC202-E/MM

image shown is a representation only

MICROCHIP

dsPIC33FJ 32K QFN28 125°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ32MC202-E/MM
Rutronik No.: ICMCU18299
Unit Pack: 1
MOQ: 1
package: QFN28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
4.05 $
4.05 $

Prices

1 4.05 $
100 3.74 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
21 pins
Package
QFN28
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
8
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?