Cart

DSPIC33FJ32GP304-I/PT

MICROCHIP DSPIC33FJ32GP304-I/PT

image shown is a representation only

MICROCHIP

dsPIC33FJ 32K TQFP44 125°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ32GP304-I/PT
Rutronik No.: ICMCU18650
Unit Pack: 160
MOQ: 160
package: TQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.64 $
742.40 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2000 Byte
Digital I/O
35 pins
Package
TQFP44
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
80 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
13 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?