Cart

DSPIC33FJ32GP202-I/MM

MICROCHIP DSPIC33FJ32GP202-I/MM

image shown is a representation only

MICROCHIP

dsPIC33FJ 32K QFN-S28 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ32GP202-I/MM
Rutronik No.: ICMCU23514
Unit Pack: 61
MOQ: 244
package: QFN-S28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.44 $
839.36 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2024 Byte
Digital I/O
21 pins
Package
QFN-S28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
No
Frequency (max)
40 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?