Cart

DSPIC33FJ256MC710-I/PF

MICROCHIP DSPIC33FJ256MC710-I/PF

image shown is a representation only

MICROCHIP

dsPIC33FJ 256K TQFP100 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ256MC710-I/PF
Rutronik No.: ICMCU14943
Unit Pack: 90
MOQ: 90
package: TQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.14 $
732.60 $

Prices

90 8.14 $
180 7.52 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
30 Byte
Digital I/O
85 pins
Package
TQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
2
USB
0
Frequency (max)
160 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No. PWM
8
max No.ADC
18 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
DisplayResolut.
no
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?