Cart

DSPIC33FJ256GP506AT-I/PT

MICROCHIP DSPIC33FJ256GP506AT-I/PT

image shown is a representation only

MICROCHIP

dsPIC33FJ 256K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ256GP506AT-I/PT
Rutronik No.: ICMCU19862
Unit Pack: 1200
MOQ: 1200
package: TQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.99 $
7,188.00 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
16384 Byte
Digital I/O
53 pins
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
0
Frequency (max)
40 MHz
max No.Timer
13
SPI No.
2
I²C No.
2
max No. PWM
8
max No.ADC
18 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?