Cart

DSPIC33FJ12MC202T-E/SO

MICROCHIP DSPIC33FJ12MC202T-E/SO

image shown is a representation only

MICROCHIP

dsPIC33FJ 12K SOIC28 125°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ12MC202T-E/SO
Rutronik No.: ICMCU18433
Unit Pack: 1600
MOQ: 1600
package: SOIC28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.97 $
4,752.00 $

Parameter

Bus width
16 bit
ROM Size
12 KByte
RAM Size
1000 Byte
Digital I/O
21 pins
Package
SOIC28
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?