Cart

DSPIC33FJ128MC804T-E/ML

MICROCHIP DSPIC33FJ128MC804T-E/ML

image shown is a representation only

MICROCHIP

dsPIC33FJ 32K QFN44 125°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ128MC804T-E/ML
Rutronik No.: ICMCU18979
Unit Pack: 1600
MOQ: 1600
package: QFN44
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.84 $
7,744.00 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
16384 Byte
Digital I/O
53 pins
Package
QFN44
T(A)max
125 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
2
USB
0
Frequency (max)
160 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No. PWM
8
max No.ADC
18 channels
max ADC Resol.
12 bit
DisplayResolut.
no
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?