Cart

DSPIC33FJ128MC506-I/PT

MICROCHIP DSPIC33FJ128MC506-I/PT

image shown is a representation only

MICROCHIP

dsPIC33FJ 128K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ128MC506-I/PT
Rutronik No.: ICMCU17466
Unit Pack: 1
MOQ: 1
package: TQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.59 $
5.59 $

Prices

1 5.59 $
100 5.17 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
8000 Byte
Digital I/O
53 pins
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
80 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No. PWM
8
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?