Cart

DSPIC33FJ128GP804-I/ML

MICROCHIP DSPIC33FJ128GP804-I/ML

image shown is a representation only

MICROCHIP

dsPIC33FJ 128K QFN44 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ128GP804-I/ML
Rutronik No.: ICMCU21044
Unit Pack: 45
MOQ: 45
package: QFN44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
5.49 $
247.05 $

Prices

45 5.49 $
135 5.07 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
35 pins
Package
QFN44
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
0
Frequency (max)
160 MHz
max No.Timer
5
SPI No.
2
I²C No.
1
max No. PWM
4
max No.ADC
13 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?