Cart

DSPIC33EV64GM006-I/PT

MICROCHIP DSPIC33EV64GM006-I/PT

image shown is a representation only

MICROCHIP

dsPIC33EV 64K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33EV64GM006-I/PT
Rutronik No.: ICMCU23626
Unit Pack: 160
MOQ: 320
package: TQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.96 $
947.20 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
53 pins
Package
TQFP64
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
60 MHz
max No.Timer
7
SPI No.
2
I²C No.
1
max No. PWM
12
max No.ADC
1 channels
max ADC Resol.
12 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?