Cart

DSPIC33EP64MC503-I/TL

MICROCHIP DSPIC33EP64MC503-I/TL

image shown is a representation only

MICROCHIP

dsPIC33EP 64K VTLA36 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33EP64MC503-I/TL
Rutronik No.: ICMCU21147
Unit Pack: 73
MOQ: 292
package: VTLA36
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.45 $
715.40 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
35 pins
Package
VTLA36
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
0
Frequency (max)
60 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
6
max No.ADC
9 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?