Cart

DSPIC33EP512GM310T-I/PF

MICROCHIP DSPIC33EP512GM310T-I/PF

image shown is a representation only

MICROCHIP

dsPIC33EP 512K TQFP100 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33EP512GM310T-I/PF
Rutronik No.: ICMCU23536
Unit Pack: 1000
MOQ: 1000
package: TQFP100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.26 $
6,260.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
16 bit
ROM Size
512 KByte
RAM Size
49152 Byte
Digital I/O
85 pins
Package
TQFP100
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
70 MHz
max No.Timer
13
SPI No.
1
I²C No.
2
max No. PWM
12
max No.ADC
9 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
4
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?