Cart

DSPIC33EP256MU806-I/PT

MICROCHIP DSPIC33EP256MU806-I/PT

image shown is a representation only

MICROCHIP

dsPIC33EP 256K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33EP256MU806-I/PT
Rutronik No.: ICMCU20634
Unit Pack: 160
MOQ: 160
package: TQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.32 $
1,011.20 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
28672 Byte
Digital I/O
53 pins
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
70 MHz
max No.Timer
13
SPI No.
4
I²C No.
2
max No. PWM
16
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?