Cart

DSPIC33EP256GM310-I/PT

MICROCHIP DSPIC33EP256GM310-I/PT

image shown is a representation only

MICROCHIP

dsPIC33EP 32K 100TQFP 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33EP256GM310-I/PT
Rutronik No.: ICMCU22398
Unit Pack: 119
MOQ: 119
package: TQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.53 $
658.07 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
32768 Byte
Digital I/O
58 pins
Package
TQFP100
T(A)max
85 °C
ADC Samplerate
1,1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
70 MHz
max No.Timer
13
SPI No.
3
I²C No.
2
max No. PWM
8
max No.ADC
49 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?