Cart

DSPIC30F6011A-20E/PF

MICROCHIP DSPIC30F6011A-20E/PF

image shown is a representation only

MICROCHIP

dsPIC30 132K TQFP64 125°C
Supplier: Microchip Technology
Matchcode: DSPIC30F6011A-20E/PF
Rutronik No.: ICMCU15542
Unit Pack: 90
MOQ: 90
package: TQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
14.44 $
1,299.60 $

Prices

90 14.44 $
180 13.04 $

Parameter

Bus width
16 bit
ROM Size
132 KByte
RAM Size
6144 Byte
Digital I/O
52 pins
Package
TQFP64
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
0
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
2
I²C No.
1
max No. PWM
8
max No.ADC
16 channels
max ADC Resol.
12 bit
DisplayResolut.
no
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?