Cart

DSPIC30F5011T-20E/PT

MICROCHIP DSPIC30F5011T-20E/PT

image shown is a representation only

MICROCHIP

dsPIC30 66K TQFP64 125°C
Supplier: Microchip Technology
Matchcode: DSPIC30F5011T-20E/PT
Rutronik No.: ICMCU23678
Unit Pack: 1200
MOQ: 1200
package: TQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.23 $
7,476.00 $

Parameter

Bus width
16 bit
ROM Size
66 KByte
RAM Size
4096 Byte
Digital I/O
52 pins
Package
TQFP64
T(A)max
125 °C
ADC Samplerate
200ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
0
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
2
I²C No.
1
max No. PWM
8
max No.ADC
6 channels
max ADC Resol.
12 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?