Cart

DSPIC30F4012-20I/SO

MICROCHIP DSPIC30F4012-20I/SO

image shown is a representation only

MICROCHIP

dsPIC30 48K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: DSPIC30F4012-20I/SO
Rutronik No.: ICMCU14946
Unit Pack: 27
MOQ: 162
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.67 $
756.54 $

Parameter

Bus width
16 bit
ROM Size
48 KByte
RAM Size
2048 Byte
Digital I/O
20 pins
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
0
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
6
DisplayResolut.
no
EEPROM Size
1024 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?