Cart

DSPIC30F4011-20I/PT

MICROCHIP DSPIC30F4011-20I/PT

image shown is a representation only

MICROCHIP

dsPIC30 48K TQFP44 85°C
Supplier: Microchip Technology
Matchcode: DSPIC30F4011-20I/PT
Rutronik No.: ICMCU17290
Unit Pack: 1
MOQ: 1
package: TQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.78 $
5.78 $

Prices

1 5.78 $
100 5.22 $

Parameter

Bus width
16 bit
ROM Size
48 KByte
RAM Size
2000 Byte
Digital I/O
30 pins
Package
TQFP44
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
0
USB
2
Frequency (max)
30 MHz
max No.Timer
8
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
9 channels
max ADC Resol.
10 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
1024 Byte
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?