Cart

DSPIC30F4011-20E/PT

MICROCHIP DSPIC30F4011-20E/PT

image shown is a representation only

MICROCHIP

dsPIC30 48K TQFP44 125°C
Supplier: Microchip Technology
Matchcode: DSPIC30F4011-20E/PT
Rutronik No.: ICMCU17015
Unit Pack: 160
MOQ: 160
package: TQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.49 $
878.40 $

Parameter

Bus width
16 bit
ROM Size
48 KByte
Package
TQFP44
T(A)max
125 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?