Cart

DSPIC30F3010-20I/SO

MICROCHIP DSPIC30F3010-20I/SO

image shown is a representation only

MICROCHIP

dsPIC30 24K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: DSPIC30F3010-20I/SO
Rutronik No.: ICMCU24087
Unit Pack: 1
MOQ: 27
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.28 $
142.56 $

Prices

27 5.28 $
100 4.77 $

Parameter

Bus width
16 bit
ROM Size
24 KByte
RAM Size
1024 Byte
Digital I/O
20 pins
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
7
SPI No.
1
I²C No.
1
max No. PWM
6
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
EEPROM Size
1024 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?