Cart

DSPIC30F2012T-30I/SO

MICROCHIP DSPIC30F2012T-30I/SO

image shown is a representation only

MICROCHIP

dsPIC30 12K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: DSPIC30F2012T-30I/SO
Rutronik No.: ICMCU18935
Unit Pack: 1600
MOQ: 1600
package: SOIC28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.24 $
5,184.00 $

Parameter

Bus width
16 bit
ROM Size
12 KByte
RAM Size
1024 Byte
Digital I/O
20 pins
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
30 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?