Cart

DSPIC30F2010-20I/SO

MICROCHIP DSPIC30F2010-20I/SO

image shown is a representation only

MICROCHIP

dsPIC30 12K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: DSPIC30F2010-20I/SO
Rutronik No.: ICMCU16315
Unit Pack: 27
MOQ: 216
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.75 $
810.00 $

Parameter

Bus width
16 bit
ROM Size
12 KByte
RAM Size
512 Byte
Digital I/O
20 pins
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
8
max No.ADC
6 channels
max ADC Resol.
12 bit
DisplayResolut.
no
EEPROM Size
1024 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?