Cart

DSPIC30F2010-20E/SO

MICROCHIP DSPIC30F2010-20E/SO

image shown is a representation only

MICROCHIP

dsPIC30 12K SOIC28 125°C
Supplier: Microchip Technology
Matchcode: DSPIC30F2010-20E/SO
Rutronik No.: ICMCU18129
Unit Pack: 27
MOQ: 27
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
3.81 $
102.87 $

Prices

27 3.81 $
108 3.44 $

Parameter

Bus width
16 bit
ROM Size
12 KByte
RAM Size
512 Byte
Digital I/O
20 pins
Package
SOIC28
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
8
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?