Cart

DN3135K1-G

MICROCHIP DN3135K1-G

image shown is a representation only

MICROCHIP

N-CH DepletionMOSFET 350V SOT23
Supplier: Microchip Technology
Matchcode: DN3135K1-G
Rutronik No.: TMOSS6649
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5501 $
1,650.30 $

Prices

3,000 0.5501 $
6,000 0.5408 $
9,000 0.5316 $

Parameter

Configuartion
N-CH
V(DS)
350 V
I(D)at Tc=25°C
0.072 A
RDS(on)at 10V
35000 mOhm
Package
SOT23
P(tot)
0.36 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
United States
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?