Cart

DM182015-2

MICROCHIP DM182015-2

image shown is a representation only

MICROCHIP

DM182015-2 8-BIT WIRELESS DK
Supplier: Microchip Technology
Matchcode: DM182015-2
Rutronik No.: ISM1362
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
313.35 $
313.35 $

Parameter

Frequency
868/915 MHz
Function
TRANSCEIV.
Datarate
200 kbps
Operat.temp.
-40 +85 °C
Supply voltage
2,1-3,6 V
Encryption
N Y/N
P(out)
12.5 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002.a.1
Customs Tariff No.
85176200900
Country
Germany
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?