Cart

CL8800K63-G-M935

MICROCHIP

LEDDr LINEAR 550V 7.5W QFN-33
Supplier: Microchip Technology
Matchcode: CL8800K63-G-M935
Rutronik No.: LEDDRV1456
Unit Pack: 3000
MOQ: 3000
package: QFN-33
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.58 $
10,740.00 $

Parameter

Type
LINEAR
V(in)max
320 V
V(out)
550 V
I(out)
60 A
Package
QFN-33
Automotive
NO
Packaging
REEL
T(A)min
-55 °
Leadfree Defin.
RoHS-conform
f(s)
200 Hz
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?