Cart

CL320SG-G

MICROCHIP CL320SG-G

image shown is a representation only

MICROCHIP

LEDDr 90V 20mA SO-8
Supplier: Microchip Technology
Matchcode: CL320SG-G
Rutronik No.: LEDDRV1362
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.21 $
1.21 $

Prices

1 1.21 $
6,600 1.15 $

Parameter

Type
LINEAR
V(in)max
90 V
V(out)
90 V
I(out)
0.02 A
Package
SO-8
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?