Cart

BM90SPKA6NBB-0001AA

MICROCHIP BM90SPKA6NBB-0001AA

image shown is a representation only

MICROCHIP

BLUET3.0+EDR PCBANT. A2DP/HFP
Supplier: Microchip Technology
Matchcode: BM90SPKA6NBB
Rutronik No.: BTOOTH1396
Unit Pack: 1
MOQ: 126
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.79 $
981.54 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Length
29 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
15 mm
Firmware
HFP/A2DP
Height
1.8 mm
Operating temp.
-20 / +70 °C
Operating Volta
3.0 - 4.25 V
Class
2
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V3.0
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200900
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?