Cart

BM78SPPS5NC2-0002AA

MICROCHIP BM78SPPS5NC2-0002AA

image shown is a representation only

MICROCHIP

BT4.2 DM SPP/GATT ROM +ANT +SH
Supplier: Microchip Technology
Matchcode: BM78SPPS5NC2-0002AA
Rutronik No.: BTOOTH1361
Unit Pack: 1
MOQ: 176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.34 $
1,291.84 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Length
22 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
12 mm
Firmware
SPP+GATT
Height
2.4 mm
Operating temp.
-20 / +70 °C
Operating Volta
3.3 - 4.3 V
Class
2
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V4.2
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200900
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?