Cart

BM78SPP05NC2-0002AA

MICROCHIP BM78SPP05NC2-0002AA

image shown is a representation only

MICROCHIP

BT4.2 DM SPP/GATT ROM -ANT -SH
Supplier: Microchip Technology
Matchcode: BM78SPP05NC2-0002AA
Rutronik No.: BTOOTH1387
Unit Pack: 1
MOQ: 136
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.36 $
864.96 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Length
15 mm
Profiles
Y Y/N
Antenna integra
N Y/N
Width
12 mm
Firmware
SPP+GATT
Operating temp.
-20 / +70 °C
Operating Volta
3.3 - 4.3 V
Class
2
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V4.0
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A002.A.1
Customs Tariff No.
85176200900
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?