Cart

BM20SPKS1NBC-0001AA

MICROCHIP BM20SPKS1NBC-0001AA

image shown is a representation only

MICROCHIP

BLUET4.1 SPP+AUDIO 40P.+SH.+ANT
Supplier: Microchip Technology
Matchcode: BM20SPKS1NBC-UART
Rutronik No.: BTOOTH1359
Unit Pack: 1
MOQ: 126
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.73 $
1,099.98 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Length
29 mm
Profiles
Y Y/N
Antenna integra
N Y/N
Width
15 mm
Firmware
SPP/AUDIO
Height
2.5 mm
Operating temp.
-20 / +70 °C
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V4.1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
2.25 g
Customs Tariff No.
85176200900
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?