Cart

BM-90-EVK

MICROCHIP BM-90-EVK

image shown is a representation only

MICROCHIP

BM90 AUDIO EVAL KIT.
Supplier: Microchip Technology
Matchcode: BM90-EVK
Rutronik No.: BTOOTH1397
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
182.87 $
182.87 $

Parameter

Firmware
HFP/A2DP
Bluetooth spec.
V3.0
Profiles
Y Y/N
Class
2
Antenna integra
Y Y/N
Operating temp.
-20 / +70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?