Cart

BM-78-PICTAIL

MICROCHIP BM-78-PICTAIL

image shown is a representation only

MICROCHIP

BLUET4.2 DUAL MODE EVAL KIT.
Supplier: Microchip Technology
Matchcode: BM78-PICTAIL
Rutronik No.: BTOOTH1388
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
85.75 $
85.75 $

BLUET4.2 DUAL MODE EVAL KIT. Description

BM78 PICtail/PICtail Plus Board provides rapid prototyping and developing for Bluetooth data applications for Classic SPP or Bluetooth Low Energy.  It can be powered via USB host or external battery.  The BM-78-PICtail utilizes the BM78 module, a fully certified Bluetooth 4.2 dual mode RF module supporting Bluetooth Classic SPP (Serial Port Profile) and Bluetooth Low Energy (BTLE), to provide a Bluetooth serial data connection.  The BM-78-PICtail provides a USB to UART converter allowing a flexible interface to the host PC, a PC terminal utility, and Smartphone Apps to drive both classic SPP and BTLE data connections.

Parameter

Firmware
SPP+GATT
Bluetooth spec.
V4.2
Profiles
Y Y/N
Class
2
Operating temp.
-20 / +70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A002.A.1
Customs Tariff No.
85176200000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?