Cart

BM-77-PICTAIL

MICROCHIP BM-77-PICTAIL

image shown is a representation only

MICROCHIP

BLUET4.0 DUAL MODE EVAL KIT.
Supplier: Microchip Technology
Matchcode: BM77-PICTAIL
Rutronik No.: BTOOTH1363
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
64.30 $
64.30 $

BLUET4.0 DUAL MODE EVAL KIT. Description

The BM77 PICtail™/PICtail Plus Board is a Bluetooth® Dual Mode development board that showcases the Microchip BM77 module, a fully-certified Bluetooth Version 4.0 Dual Mode module that supports both Bluetooth Classic and Bluetooth Low Energy. This flexible development board includes a convenient USB interface for plug-and-play capability in standalone mode and has a PICtail™/PICtail Plus interface for connecting to Microchip development boards. The board also includes on-board connection and data status LEDs.


To facilitate rapid development and prototyping, a BM77 driver is also provided for 8-bit, 16-bit and 32-bit microcontrollers. The BM77 PIC MCU driver provides a programming API for BM77 configuration and control functions. The driver is fully-compatible with MPLAB® X and the BM77 PICtail™/PICtail Plus interface.


Parameter

Firmware
SPP+GATT
Bluetooth spec.
V4.0
Profiles
Y Y/N
Class
2
Operating temp.
-20 / +70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?