Cart

BM-20-EVB

MICROCHIP BM-20-EVB

image shown is a representation only

MICROCHIP

BLUET4.1 EVAL BOARD
Supplier: Microchip Technology
Matchcode: BM20-EVB
Rutronik No.: BTOOTH1385
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
102.89 $
102.89 $

Parameter

Bluetooth spec.
V4.1
Profiles
Y Y/N
Class
2
Operating temp.
-20 / +70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A002.A.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?