Cart

AC300022

MICROCHIP AC300022

image shown is a representation only

MICROCHIP

3-Phase Brushl.DC Motor/Encod.
Supplier: Microchip Technology
Matchcode: AC300022
Rutronik No.: TOOL3308
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
167.57 $
167.57 $

Parameter

Developmenttool
ACCESSORY
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?