Cart

AC182015-2

MICROCHIP AC182015-2

image shown is a representation only

MICROCHIP

ZENA ADAPTER 868 MHZ MRF89XA
Supplier: Microchip Technology
Matchcode: MRF89XA ZENA WIRELESS ADAPTER
Rutronik No.: ZIGBEE1101
Unit Pack: 1
MOQ: 3
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
64.26 $
192.78 $

Parameter

Frequency
898 MHz
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?