Cart

AC164152-1

MICROCHIP AC164152-1

image shown is a representation only

MICROCHIP

MRF24XA PICT/PICT PLUS DAUGHT.B
Supplier: Microchip Technology
Matchcode: MRF24XA PICT/PICT PLUS D.B.
Rutronik No.: ZIGBEE1110
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
26.99 $
26.99 $

Prices

1 26.99 $
2 26.79 $

Parameter

Frequency
2400 MHz
Packaging
INDIVIDUAL
Standard
802.15.4
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?