Cart

AC164137-1

MICROCHIP AC164137-1

image shown is a representation only

MICROCHIP

MRF49XA PICTAIL DAUGHTER 433MHZ
Supplier: Microchip Technology
Matchcode: MRF49XA PICTAIL DAUGHTER 433
Rutronik No.: ISM1230
Unit Pack: 1
MOQ: 4
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/30/2017
42.55 $
170.20 $
Obsolete article with this quantity is not orderable.

Parameter

Frequency
433/ MHz
Function
TRANSCEIV.
Datarate
256 kbps
Encryption
N Y/N
Supply voltage
2,2-3,8 V
Operat.temp.
-40 +85 °C
P(out)
7 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?