Cart

AC164134-2

MICROCHIP AC164134-2

image shown is a representation only

MICROCHIP

MRF24J40MB PICTAIL/PICTAIL PLUS
Supplier: Microchip Technology
Matchcode: MRF24J40MB PICT./PICT. PLUS
Rutronik No.: ZIGBEE1044
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
32.15 $
160.75 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Frequency
2400 MHz
Supply voltage
9 V
Packaging
INDIVIDUAL
Controller
Y Y/N
RFD
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
5A002.a.1
Customs Tariff No.
85423290000
Country
China
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?