Cart

AC164134-1

MICROCHIP AC164134-1

image shown is a representation only

MICROCHIP

MRF24J40MA PICTAIL PLUS BOARD
Supplier: Microchip Technology
Matchcode: MRF24J40MA PICTAIL BOARD
Rutronik No.: ZIGBEE1043
Unit Pack: 1
MOQ: 6
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
26.79 $
160.74 $

Parameter

Frequency
2400 MHz
Supply voltage
Y V
Length
Y mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?