Cart

93LC66B-I/SN

MICROCHIP 93LC66B-I/SN

image shown is a representation only

MICROCHIP

E²ser. 256x16 SO8 2.5V
Supplier: Microchip Technology
Matchcode: 93LC66B-I/SN
Rutronik No.: ICPROM7742
Unit Pack: 100
MOQ: 1400
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1576 $
220.64 $

Prices

1,400 0.1576 $
3,000 0.1561 $
5,000 0.1547 $

Parameter

Type
MICROWIRE
Density
4K bit
Organisation
256x16
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?