Cart

93C66CT-I/MC

MICROCHIP 93C66CT-I/MC

image shown is a representation only

MICROCHIP

E²ser. 4K x8/x16 DFN8 5.0V
Supplier: Microchip Technology
Matchcode: 93C66CT-I/MC
Rutronik No.: ICPROM9121
Unit Pack: 3300
MOQ: 3300
package: DFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.386 $
1,273.80 $

Prices

3,300 0.386 $
6,600 0.3824 $
9,900 0.3786 $

Parameter

Type
MICROWIRE
Density
4K bit
Organisation
x8/x16
U(cc)
4.5 V
Package
DFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?