Cart

93C66AT-E/OT15KVAO

MICROCHIP 93C66AT-E/OT15KVAO

image shown is a representation only

MICROCHIP

E²ser. 512x8 SOT23 4.5V
Supplier: Microchip Technology
Matchcode: 93C66AT-E/OT
Rutronik No.: ICPROM7743
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2176 $
652.80 $

Prices

3,000 0.2176 $
6,000 0.2156 $
9,000 0.2135 $
Obsolete article with this quantity is not orderable.

Parameter

Type
MICROWIRE
Density
4K bit
Organisation
512x8
U(cc)
4.5 V
Package
SOT23
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Read/write cycl
1M
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?