Cart

93C46B-E/SN

MICROCHIP 93C46B-E/SN

image shown is a representation only

MICROCHIP

E²ser. 64x16 SO8 4.5V
Supplier: Microchip Technology
Matchcode: 93C46B-E/SN
Rutronik No.: ICPROM10065
Unit Pack: 100
MOQ: 1300
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.313 $
406.90 $

Prices

1,300 0.313 $
3,000 0.3101 $
5,000 0.3071 $

Parameter

Type
MICROWIRE
Density
1K bit
Organisation
64x16
U(cc)
4.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?