Cart

93AA46C-I/SN

MICROCHIP 93AA46C-I/SN

image shown is a representation only

MICROCHIP

E²ser. x8/x16 SO8 1.8V
Supplier: Microchip Technology
Matchcode: 93AA46C-I/SN
Rutronik No.: ICPROM9159
Unit Pack: 100
MOQ: 1500
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1573 $
235.95 $

Prices

1,500 0.1573 $
3,000 0.1558 $
5,000 0.1543 $

Parameter

Type
MICROWIRE
Density
1K bit
Organisation
x8/x16
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?