Cart

25LC640A-M/SN

MICROCHIP 25LC640A-M/SN

image shown is a representation only

MICROCHIP

E²ser.SPI 8Kx8 SO8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC640A-M/SN
Rutronik No.: ICPROM9724
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
11.18 $
1,118.00 $

Parameter

Type
SPI
Density
64K bit
Organisation
8Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-55 °C
Permis.T(A) max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?