Cart

25LC512T-E/MF

MICROCHIP

E²ser.SPI 64Kx8 DFN8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC512T-E/MF
Rutronik No.: ICPROM10064
Unit Pack: 3300
MOQ: 3300
package: DFN-S8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.21 $
7,293.00 $

Prices

3,300 2.21 $
6,600 2.19 $

Parameter

Type
SPI
Density
512K bit
Organisation
64Kx8
U(cc)
2.5 V
Package
DFN-S8
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?